VitrOhm KHS500KB-AX-R56AA Power Resistors High Precision Compact Design

MPN
KHS500KB-AX-R56AA
Brand
Vitrohm
EAN-13
2050009096588
Order Code
20-6086
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

VitrOhm KHS500KB-AX-R56AA is a high precision power resistor designed for applications requiring compact design and high resistance. Featuring a resistance wire construction, this high power resistor offers consistent and reliable performance, crucial for situations where high impedance is a necessity. With an emphasis on precision, the KHS500KB-AX-R56AA is particularly well-suited for use in power supply circuits, signal processing, and various industrial applications where precise resistance values are critical. Known as 2867059 in alternate references, this resistor serves as an integral component in sophisticated electronic assemblies, ensuring stable operation under rigorous conditions.
Type High power resistor
Resistance 0.56ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot