VitrOhm KHS500KB-AX-8R2AA High power resistor 8.2 Ω Axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-8R2AA
Brand
Vitrohm
EAN-13
2050009096946
Order Code
20-6078
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

VitrOhm KHS500KB-AX-8R2AA is a high power resistor designed for demanding applications requiring robust performance. This component features a resistance of 8.2 ohms, making it suitable for circuits requiring precise impedance control. With an axial lead configuration, it offers ease of integration into various circuit designs, while accommodating up to 5 watts of power dissipation. The manufacturing precision ensures a tolerance of 10%, providing reliable and stable performance in high-power circuits. Commonly used in power supply systems, motor drive circuits, and audio amplification setups, this resistor is integral in managing current flow and mitigating potential fluctuations in a wide range of electrical and electronic applications.
Type High power resistor
Resistance 8.2ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot