VitrOhm KHS500KB-AX-6R8AA High power resistor 6.8 Ω Axial lead 5 W 10%

MPN
KHS500KB-AX-6R8AA
Brand
Vitrohm
EAN-13
2050009096922
Order Code
20-6074
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

VitrOhm KHS500KB-AX-6R8AA is a high power resistor designed with precision to deliver stable performance in demanding applications. This resistor has a resistance value of 6.8 ohms and is capable of withstanding power up to 5 watts, with a tolerance of 10 per cent. Featuring an axial lead configuration, it is engineered for easy integration into circuit board designs where space may be constrained, while its high impedance properties make it ideal for applications requiring efficient current regulation and voltage division. Commonly utilised in power supply circuits, industrial equipment, and audio electronics, the KHS500KB-AX-6R8AA is constructed using durable resistance wire, ensuring reliability and longevity in environments that demand robust thermal and electrical stability.
Type High power resistor
Resistance 6.8ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot