VitrOhm KHS500KB-AX-6K8AA Power Resistor High precision resistance component

MPN
KHS500KB-AX-6K8AA
Brand
Vitrohm
EAN-13
2050009096991
Order Code
20-6073
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

VitrOhm KHS500KB-AX-6K8AA is a high-precision power resistor designed for applications requiring high impedance and reliable performance under substantial power loads. This resistor is specifically engineered to provide a stable ohmic value with minimal tolerance variance, ideal for use in circuits where high power dissipation is a critical factor. Constructed using high-quality resistance wire, it ensures durability and consistency in resistance, making it suitable for industrial power management and control systems. The alternate designation for this component is 2867101, and it is typically employed in environments that demand precise resistance management, such as advanced instrumentation and power electronic systems.
Type High power resistor
Resistance 6.8kΩ
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot