VitrOhm KHS500KB-AX-680RAA Power Resistors Durable high-performance resistors

MPN
KHS500KB-AX-680RAA
Brand
Vitrohm
EAN-13
2050009096793
Order Code
20-6071
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

VitrOhm KHS500KB-AX-680RAA is a high-performance power resistor designed to provide reliable and durable performance in demanding applications. The resistor features high impedance and is constructed from high-quality resistance wire, ensuring precise resistance and stability under varying electrical loads. With its robust design, it is suitable for applications involving high power dissipation, including use in motor controls, power conversion systems, and industrial automation. This model, also referred to as 2867080, is engineered to withstand high temperatures and maintain consistent ohm readings, making it a preferred choice for engineers seeking dependable high power resistors.
Type High power resistor
Resistance 680ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot