VitrOhm KHS500KB-AX-5R6AA High power resistor 5.6Ω Axial lead 5W 10% 1pc

MPN
KHS500KB-AX-5R6AA
Brand
Vitrohm
EAN-13
2050009096908
Order Code
20-6070
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

VitrOhm KHS500KB-AX-5R6AA is a high power resistor designed to provide a stable resistance of 5.6 ohms with a tolerance of 10%. This component features an axial lead configuration and a power rating of 5 watts, making it suitable for applications requiring reliable high impedance connections. Constructed with precision resistance wire, it offers durability and consistent performance in demanding environments. Typically, this resistor is utilised in power supply circuits, audio equipment, and other electronic devices where managing current and reducing power are critical. Its robust design ensures it can handle significant electrical loads, making it an essential component for engineers seeking dependable performance in their circuit designs.
Type High power resistor
Resistance 5.6ω
Tolerance 10%
Power Rating 5W

Reviews

Be the first to submit a review

Trustpilot