VitrOhm KHS500KB-AX-5K6AA Power Resistors high performance durable design

MPN
KHS500KB-AX-5K6AA
Brand
Vitrohm
EAN-13
2050009096977
Order Code
20-6069
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

VitrOhm KHS500KB-AX-5K6AA is a high-performance power resistor designed for demanding applications requiring reliable and durable components. This resistor features a high impedance and is constructed with advanced resistance wire to ensure consistent performance in environments characterised by high power demands. With a resistance value of 5.6 kilo-ohms, the KHS500KB-AX-5K6AA is particularly suited for applications such as power supply regulation, snubber circuits, and current limiting in industrial and electronic systems. Known for its robustness, this resistor can effectively handle high energy conditions, making it suitable for use in automotive, aerospace, and telecommunications industries. The product's engineering quality is reflected in its capability to endure extreme temperatures and maintain stability over time, providing a reliable solution for various high power resistor applications.
Type High power resistor
Resistance 5.6kΩ
Power Rating 5w
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot