VitrOhm KHS500KB-AX-56RAA High power resistor 56 Ω Axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-56RAA
Brand
Vitrohm
EAN-13
2050009096663
Order Code
20-6068
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,363 in stock

VitrOhm KHS500KB-AX-56RAA is a high power resistor designed to deliver robust performance in demanding applications. This resistor has a rated resistance of 56 ohms and is capable of handling power up to 5 watts, offering a tolerance of 10 percent, which makes it suitable for applications requiring high impedance stability. Featuring axial leads for reliable connectivity, it can be effectively used in electronic circuits that involve power dissipation and load testing. This component is important for circuit designers in fields such as telecommunications, power supplies, and industrial electronics, where precision and durability are required. The construction using resistance wire ensures long-lasting performance, even under variable electrical conditions.
Type High power resistor
Resistance 56ω
Tolerance 10%
Power Rating 5W
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot