VitrOhm KHS500KB-AX-39RAA High power resistor 39 Ω Axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-39RAA
Brand
Vitrohm
EAN-13
2050009097073
Order Code
20-6058
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

VitrOhm KHS500KB-AX-39RAA is a robust high power resistor designed for demanding applications requiring reliable performance at significant power levels. This power resistor features a nominal resistance of 39 ohms, with an axial lead configuration that allows for easy integration into various electronic circuits. Rated for 5 watts, the resistor can handle substantial current loads while maintaining a tolerance of 10 percent, making it suitable for use in high impedance circuits and load testing applications where precision is crucial. Constructed using resistance wire, the KHS500KB-AX-39RAA is ideal for power supply units, motor drives, and industrial automation systems, where durability and consistent electrical characteristics are required.
Type High power resistor
Resistance 39Ω
Tolerance 10%
Power Rating 5W
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot