VitrOhm KHS500KB-AX-390RAA Power Resistor 390Ω High-performance

MPN
KHS500KB-AX-390RAA
Brand
Vitrohm
EAN-13
2050009096762
Order Code
20-6057
Country of Origin
Portugal
View Full Product Range (97)

Discontinued


VitrOhm KHS500KB-AX-390RAA is a robust power resistor designed for high-performance applications. This high impedance resistor features a precise resistance wire, which enables it to handle significant levels of power while maintaining stability and reliability. Its high ohm rating makes it particularly suitable for use in circuits requiring substantial current control, commonly found in industrial power systems, power distribution units, and advanced electronics testing equipment. The KHS500KB-AX-390RAA is engineered to withstand demanding environments, offering a balance of durable construction and efficient operation essential for engineers needing dependable performance in their designs.
Type High power resistor
Resistance 390ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Trustpilot