VitrOhm KHS500KB-AX-2R2AA KHS Resistor 2.2 Ω Axial 5 W 10% 1 pc

MPN
KHS500KB-AX-2R2AA
Brand
Vitrohm
EAN-13
2050009096649
Order Code
20-6053
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

VitrOhm KHS500KB-AX-2R2AA resistor is a robust component designed to provide reliable electrical resistance in high power applications. This axial lead high power resistor offers a resistance value of 2.2 ohms with a power rating of 5 watts and a tolerance of 10 percent. Crafted for enhanced performance, it utilises resistance wire technology to ensure consistent operation under demanding conditions, making it a suitable choice for applications requiring stable impedance management. Engineers commonly employ this type of resistor in power supply units, audio equipment, and motor drives where precise thermal and electrical characteristics are imperative. The KHS500KB-AX-2R2AA's design caters to the stringent requirements of modern electronic circuits, supporting both industrial and commercial environments.
Type High power resistor
Resistance 2.2ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot