VitrOhm KHS500KB-AX-22RAA High power resistor 22 Ω Axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-22RAA
Brand
Vitrohm
EAN-13
2050009097028
Order Code
20-6048
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

VitrOhm KHS500KB-AX-22RAA is a high-power resistor with a resistance value of 22 ohms, designed to deliver reliable performance in demanding electrical applications. It features an axial lead configuration, facilitating straightforward integration into circuit designs, and is rated to handle a power dissipation of 5 watts with a tolerance of 10%. This resistor is constructed using high-quality resistance wire, making it ideal for applications requiring stable performance under high current loads, such as power supplies and industrial automation systems. Its robust design ensures dependable operation, suitable for engineers seeking precision in high-impedance electrical circuits.
Type High power resistor
Resistance 22Ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +250°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot