VitrOhm KHS500KB-AX-1R5AA High power resistor 1.5 Ω Axial lead 5 W 10%

MPN
KHS500KB-AX-1R5AA
Brand
Vitrohm
EAN-13
2050009096632
Order Code
20-6045
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

VitrOhm KHS500KB-AX-1R5AA is a robust high power resistor designed to deliver precise resistance in demanding applications. With a resistance rating of 1.5 ohms and a power handling capability of 5 watts, this axial lead resistor is engineered for durability and stability, characterised by a 10% tolerance. Utilising high-quality resistance wire, it provides reliable performance in environments where high impedance and power dissipation are critical. Ideal for use in industrial electronics, power supply units, and high-frequency circuits, the KHS500KB-AX-1R5AA ensures consistent electrical performance under diverse operational conditions. As part of VitrOhm specialised range of power resistors, it is suited for applications that require efficient heat management and dependable thermal stability.
Type High power resistor
Resistance 1.5ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot