VitrOhm KHS500KB-AX-1R2AA High power resistor 1.2 Ω Axial lead 5 W 10%

MPN
KHS500KB-AX-1R2AA
Brand
Vitrohm
EAN-13
2050009096625
Order Code
20-6044
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 11 availableBack-order availability date - 26/10/2026

VitrOhm KHS500KB-AX-1R2AA is a high power resistor featuring a resistance value of 1.2 ohms and an axial lead configuration, designed to manage up to 5 watts of power with a tolerance of 10%. This precision component is engineered for applications requiring reliable resistance in high impedance circuits, making it suitable for use in a variety of power electronics and industrial equipment. Constructed with robust resistance wire, the resistor excels in dissipating heat efficiently, ensuring performance stability even under demanding electrical conditions. Widely implemented in power supplies, amplifiers, and motor control systems, the KHS500KB-AX-1R2AA exemplifies dependable performance in environments where durability and precision are critical.
Type High power resistor
Resistance 1.2ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot