VitrOhm KHS500KB-AX-1K5AA Power Resistor High precision reliable performance

MPN
KHS500KB-AX-1K5AA
Brand
Vitrohm
EAN-13
2050009096854
Order Code
20-6041
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

VitrOhm KHS500KB-AX-1K5AA power resistor is a high precision component engineered for applications requiring reliable performance in high impedance circuits. This resistor is constructed using resistance wire, ensuring optimal heat dissipation and stability under heavy electrical loads, making it suitable for use as a high power resistor. With a design that focuses on precision, the KHS500KB-AX-1K5AA model delivers consistent resistance values, essential for maintaining circuit performance in critical applications. Typically employed in industrial electronic systems, power generation equipment, and advanced instrumentation, this resistor is noted for its ability to handle significant power levels while maintaining accurate impedance, thus supporting complex engineering requirements.
Type High power resistor
Resistance 1.5kΩ
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot