VitrOhm KHS500KB-AX-1K2AA Power Resistors High Performance Durable Design

MPN
KHS500KB-AX-1K2AA
Brand
Vitrohm
EAN-13
2050009096830
Order Code
20-6040
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

VitrOhm KHS500KB-AX-1K2AA is a high-performance power resistor designed for applications demanding robust and efficient electrical performance. This high impedance resistor utilises precision resistance wire to achieve accurate ohmic values, supporting a power handling capacity suited for high-power operations. Known by the alternate designation 2867084, this resistor exhibits exceptional durability, making it ideal for use in industrial control systems, power conversion equipment, and advanced circuit designs. Its construction ensures reliable functionality under stringent electrical and thermal conditions, thus catering to the needs of engineers in sectors where precision and endurance are critical.
Type High power resistor
Resistance 1.2kΩ
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot