VitrOhm KHS500KB-AX-10RAA High power resistor 10Ω Axial lead 5W 10% 1pc

MPN
KHS500KB-AX-10RAA
Brand
Vitrohm
EAN-13
2050009097059
Order Code
20-6031
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

VitrOhm KHS500KB-AX-10RAA is a high power resistor with a resistance value of 10 ohms, designed specifically for applications requiring robust performance in demanding environments. This component features an axial lead configuration, making it suitable for through-hole mounting on printed circuit boards, with a power rating of 5 watts and a tolerance of 10% to accommodate diverse engineering needs. As part of its inherent design, the resistor employs high-quality resistance wire, ensuring reliable operation and thermal stability in both industrial and consumer electronics applications. Engineers often use this resistor in power supply circuits, motor control systems, and other high-power electronic assemblies where precision and durability are essential. The KHS500KB-AX-10RAA is distinguished by its ability to handle substantial electrical loads efficiently, reflecting VitrOhm commitment to quality in the field of power resistors.
Type High power resistor
Resistance 10Ω
Tolerance 10%
Power Rating 5W
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot