VitrOhm KHS500KB-AX-10KAA Resistor 10 kΩ Axial 5 W 10% 1 pc

MPN
KHS500KB-AX-10KAA
Brand
Vitrohm
EAN-13
2050009097035
Order Code
20-6030
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
10+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

VitrOhm KHS500KB-AX-10KAA is a high-power resistor designed for applications requiring stable and reliable resistance under significant power loads. With a resistance value of 10 kO and a power rating of 5 watts, this axial lead resistor is suited for use in high-impedance circuits where precise current limiting and voltage division are necessary. It is constructed with high-quality resistance wire, ensuring durability and stability within a tolerance of 10%, making it ideal for power supply systems, current sensing in circuits, and other industrial electronics applications where consistent performance in demanding environments is essential. The resistor's design facilitates integration into through-hole applications, thereby offering ease of assembly in various electronic projects.
Type High power resistor
Resistance 10kΩ
Tolerance 10%
Power Rating 5W
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot