VitrOhm KHS500KB-AX-100RAA Power Resistors High tolerance Wirewound type

MPN
KHS500KB-AX-100RAA
Brand
Vitrohm
EAN-13
2050009096694
Order Code
20-6029
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

VitrOhm KHS500KB-AX-100RAA is a high tolerance power resistor designed for applications requiring precision and reliability. This wirewound resistor provides a rugged solution housed to handle significant power levels, characterised by its precision impedance values. Engineered for demanding environments, it offers optimal performance in systems necessitating stable resistance over a broad range of operating conditions. Typical applications include use in power supply circuits, motor drives, and precision measurement systems, where its ability to maintain high accuracy under thermal stress is critical. With its resistance wire core, the VitrOhm KHS500KB-AX-100RAA ensures long-term durability and consistent operation, making it an ideal choice for engineers seeking dependable high power resistance components.
Type High power resistor
Resistance 100Ω
Power Rating 5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot