VitrOhm KHS10AKB-AX-10RAA High power resistor 10Ω THT 10W 10% 1pc bulk

MPN
KHS10AKB-AX-10RAA
Brand
Vitrohm
EAN-13
2050011785678
Order Code
20-6028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
5+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

VitrOhm KHS10AKB-AX-10RAA is a high power resistor designed for through-hole technology (THT) applications, characterised by its 10 ohms resistance and capable of handling up to 10 watts of power with a tolerance of 10 percent. This resistor is constructed to provide high impedance, making it ideal for use in circuits requiring precise power management and heat dissipation. The resistance wire utilised in the KHS10AKB-AX-10RAA facilitates effective energy conversion and thermal management, essential for applications such as motor control, power supplies, and industrial automation systems. Its robust design ensures reliability and durability under demanding conditions, suitable for a wide range of engineering applications where power stability and precision are paramount.
Type High power resistor
Resistance 10Ω
Tolerance 10%
Power Rating 10W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot