Vitrohm KH208-810B12K 12k ±10% 5W Axial Power Wirewound Ceramic Resistor

MPN
KH208-810B12K
Brand
Vitrohm
Order Code
51-0033
Country of Origin
Portugal

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 12 kΩ
  • ± 10%%
Type Power wirewound ceramic
Resistance 12kΩ
Tolerance 10%
Power Rating 5W
Case Type Axial
PPM 400ppm
Voltage 244V

Trustpilot