Vitrohm KH208-810B0R33 0r33 ±10% 5W Axial Power Wirewound Ceramic Resistor

MPN
KH208-810B0R33
Brand
Vitrohm
Order Code
51-0034
Country of Origin
Portugal

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 0.33Ω
  • ±10%
Type Power wirewound ceramic
Resistance 0.33Ω
Tolerance 10%
Power Rating 5W
Case Type Axial
PPM 400ppm
Voltage 1V

Trustpilot