VitrOhm CRS300JT-73-R47AA High Power Resistor 0.47Ohm 2.5W 5%

MPN
CRS300JT-73-R47AA
Brand
Vitrohm
EAN-13
2050009097240
Order Code
20-6026
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

VitrOhm CRS300JT-73-R47AA is a high power resistor designed with precision to provide a resistance of 0.47 ohms and a power rating of 2.5 watts, featuring a tolerance of 5%. This component, categorised under power resistors, is constructed to handle high current loads while maintaining stable performance, making it suitable for applications requiring high impedance management and energy dissipation. Utilising resistance wire technology, this resistor is ideal for use in power supplies, motor drives, and other electronic devices where reliable heat management and resistance stability are crucial. Its robust construction ensures that it performs effectively in various industrial and commercial engineering environments.
Type High power resistor
Resistance 0.47ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot