VitrOhm CRS300JT-73-R33AA Power Resistors High Precision Durable Design

MPN
CRS300JT-73-R33AA
Brand
Vitrohm
EAN-13
2050009097226
Order Code
20-6025
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

VitrOhm CRS300JT-73-R33AA power resistor is a high-precision component designed for applications requiring robust performance and high endurance. This resistor features a high impedance of 33 ohms, utilising a specialised resistance wire to ensure reliability and stability under high power conditions. Engineered for durability, it is ideal for use in circuits that demand consistent performance, such as power supply units, industrial automation controls, and precision instrumentation. By maintaining its resistive properties across a broad temperature range, the CRS300JT-73-R33AA is well-suited for environments where consistent electrical characteristics are critical. This model offers an excellent solution for engineers designing systems that prioritise accuracy and longevity.
Type High power resistor
Resistance 0.33ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot