VitrOhm CRS300JT-73-R18AA Resistor 18Ohm 0.3W 5% tolerance Metal film

MPN
CRS300JT-73-R18AA
Brand
Vitrohm
EAN-13
2050009097202
Order Code
20-6023
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

VitrOhm CRS300JT-73-R18AA is a precision power resistor featuring a resistance value of 18 Ohms and a power rating of 0.3 watts, designed with a 5% tolerance. This resistor, constructed using advanced metal film technology, offers stability and reliability in various applications, making it suitable for use in circuits requiring high impedance and accuracy. Engineered for high endurance, it is often employed in power management systems and load testing environments, where dependable performance and precision are critical. With its reliable metrics and construction, the CRS300JT-73-R18AA is an essential component in a broad range of electrical and electronic engineering applications.
Type High power resistor
Resistance 0.18ω
Tolerance 5%
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot