VitrOhm CRS300JT-73-82RAA resistor 82 Ω axial lead 2.5 W 5% 1 pc power resistor

MPN
CRS300JT-73-82RAA
Brand
Vitrohm
EAN-13
2050009097417
Order Code
20-6020
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

VitrOhm CRS300JT-73-82RAA is a high power resistor designed for applications requiring precise resistance and reliable performance. With a resistance value of 82 ohms and power handling capability of 2.5 watts, this axial lead resistor is engineered for stability and efficiency, featuring a tolerance of 5%. It utilises resistance wire construction that ensures high impedance, making it well-suited for circuits that demand robust power dissipation. Commonly employed in power supply circuits, electronic load resistors, and voltage regulation applications, the CRS300JT-73-82RAA provides dependable performance in both industrial and consumer electronic environments. Its design allows for integration into various high power electrical systems, where consistency and durability are paramount.
Type High power resistor
Resistance 82ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot