VitrOhm CRS300JT-73-68RAA High power resistor 68 Ω Axial lead 2.5 W 5% 1 pc

MPN
CRS300JT-73-68RAA
Brand
Vitrohm
EAN-13
2050009097400
Order Code
20-6018
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

VitrOhm CRS300JT-73-68RAA is a high power resistor with a resistance value of 68 ohms, designed for use in applications demanding reliable performance in high impedance circuits. Featuring an axial lead configuration, it is capable of dissipating up to 2.5 watts of power with a tolerance of 5 percent, making it suitable for precision electrical systems where consistent resistance values are crucial. The resistor's robust construction utilises resistance wire, which contributes to its long-term stability and efficiency under varying electrical loads. Typically employed in power supply circuits, signal processing, and high-frequency applications, this component is an essential element in ensuring the smooth operation of advanced electronic systems.
Type High power resistor
Resistance 68ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot