VitrOhm CRS300JT-73-56RAA Resistor 56 Ω Axial lead 2.5 W 5% 1 pc

MPN
CRS300JT-73-56RAA
Brand
Vitrohm
EAN-13
2050009097394
Order Code
20-6016
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

VitrOhm CRS300JT-73-56RAA, a high power resistor with a resistance of 56 ohms, designed for use in demanding electrical environments. This power resistor features an axial lead configuration and is capable of handling a power rating of up to 2.5 watts with a tolerance of 5%, making it suitable for applications requiring stable performance under high impedance conditions. Constructed with precision resistance wire, this resistor is ideal for use in circuit protection, power regulation, and signal processing in various industrial and electronic projects. Its robust design and reliable performance ensure its efficacy in controlling current flow and managing power dissipation in electrical circuits, adhering to the high standards expected in professional engineering contexts.
Type High power resistor
Resistance 56ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot