VitrOhm CRS300JT-73-4R7AA Power Resistors 4R7AA Precision Durable Reliable

MPN
CRS300JT-73-4R7AA
Brand
Vitrohm
EAN-13
2050009097318
Order Code
20-6014
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (91)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

VitrOhm CRS300JT-73-4R7AA is a high-performance power resistor designed to offer precision, durability, and reliability in demanding applications. This 4.7-ohm resistor, constructed with high-quality resistance wire, is engineered to handle substantial power levels, making it ideal for scenarios requiring high impedance solutions. It is suitable for use in power supply units, industrial control systems, and high-frequency applications where precise resistance and thermal stability are critical. Its robust construction ensures that it maintains performance over a broad range of environmental conditions, fulfilling the need for consistent operation in various engineering contexts. Known also by its alternate description, 2867133, this component stands as a reliable choice for engineers needing dependable resistance solutions.
Type High power resistor
Resistance 4.7ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot