VitrOhm CRS300JT-73-47RAA high power resistor 47 Ω axial lead 2.5 W 5% 1 pc

MPN
CRS300JT-73-47RAA
Brand
Vitrohm
EAN-13
2050009097387
Order Code
20-6013
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

VitrOhm CRS300JT-73-47RAA is a high-power resistor designed for demanding applications requiring precise resistance regulation. This component offers a resistance of 47 ohms and is capable of handling up to 2.5 watts of power, with a tolerance of 5 percent, ensuring reliable performance within its specified limits. Constructed with axial leads, it facilitates easy integration into circuits, making it suitable for a variety of electronic systems. These resistors are commonly utilised in power supply circuits, filtering applications, and other situations where high impedance is a critical factor. Its robust design is ideal for use in industrial and commercial settings, where stable performance and durability are essential.
Type High power resistor
Resistance 47Ω
Tolerance 5%
Power Rating 2.5W
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot