VitrOhm CRS300JT-73-3R3AA Power Resistors, reliable, durable, precision

MPN
CRS300JT-73-3R3AA
Brand
Vitrohm
EAN-13
2050009097301
Order Code
20-6011
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.590
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

VitrOhm CRS300JT-73-3R3AA is a high-performance power resistor designed to deliver reliable and precise resistance in demanding applications. Engineered with resistance wire technology, this component provides an impedance of 3.3 ohms, making it suitable for scenarios requiring high power dissipation and thermal stability. The robust construction of VitrOhm CRS300JT-73-3R3AA ensures durability and long-term service in applications such as power supply regulation, motor control, and energy conversion systems. This model, also known as 2867132, is particularly valued in engineering environments that demand precise current management under variable electrical loads.
Type High power resistor
Resistance 3.3ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot