VitrOhm CRS300JT-73-390RAA Power Resistor high precision compact design

MPN
CRS300JT-73-390RAA
Brand
Vitrohm
EAN-13
2050009097479
Order Code
20-6010
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

VitrOhm CRS300JT-73-390RAA is a high precision power resistor that stands out for its compact design and robust performance. This resistor is specifically engineered to handle high impedance applications, utilising premium resistance wire to ensure consistent and reliable performance even under substantial electrical load. With a resistance value of 390 ohms, it is ideal for integration within circuits requiring precise current control and high power dissipation. The CRS300JT-73-390RAA is commonly employed in power supply systems, motor drives, and industrial automation equipment, where high accuracy and reliability are paramount. This part, designated as 2867149, exemplifies advanced materials and precision engineering, making it suitable for demanding environments.
Type High power resistor
Resistance 390ω
Power Rating 2.5w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot