VitrOhm CRF250JT-73-33RYY high power resistor 33 Ω axial lead 2 W 5% 1 pc

MPN
CRF250JT-73-33RYY
Brand
Vitrohm
EAN-13
2050009097127
Order Code
20-5997
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

VitrOhm CRF250JT-73-33RYY is a high power resistor engineered for demanding electrical applications, offering a resistance of 33 ohms with a power rating of 2 watts. Designed with an axial lead configuration, this resistor provides a tolerance of 5%, ensuring precision in circuit operations. It incorporates resistance wire technology to manage high impedance tasks efficiently, making it suitable for use in power supplies, amplifiers, and various high-performance electronic systems where reliability and stable dissipation are critical.
Type High power resistor
Resistance 33Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot