VitrOhm CRF250JT-73-22RYY high power resistor 22 Ω axial lead 2 W 5% 1 pc

MPN
CRF250JT-73-22RYY
Brand
Vitrohm
EAN-13
2050009097110
Order Code
20-5995
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

VitrOhm CRF250JT-73-22RYY is a high power resistor with a resistance of 22 ohms, designed for use in electrical circuits requiring precise current regulation. This component features an axial lead configuration and is capable of withstanding a power rating of 2 watts, with a tolerance of ±5%, making it suitable for applications where stable performance and reliability are critical. The construction utilises high-quality resistance wire, ensuring longevity and consistency in operation under various load conditions. It is commonly employed in power supplies, amplifiers, and other electronic systems where substantial power dissipation and resistance regulation are needed. With a focus on durability, the CRF250JT-73-22RYY serves as an essential component in managing impedance and current flow in both commercial and industrial settings.
Type High power resistor
Resistance 22Ω
Tolerance 5%
Power Rating 2w
Maximum Temperature +350°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot