Vitrex 103402NDE Torque Master Power Tile Cutter 450W 240V

MPN
103402NDE
Brand
Vitrex
EAN-13
5011204603749
Order Code
97-5563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Vitrex 10 3402 NDE Torque Master Power Tile Cutter with a diamond cutting blade has a Hi-Torque gear for maximum cutting performance, and a splash guard with a variable height adjustment. Uses a 110 x 22mm diamond blade with continuous rim for extra clean cut, and has a fully adjustable mitre guide with unique ratchet mechanism.

Has a double extension built-in for larger tiles, giving the machine greater versatility. The integral measuring guide and quick release rip guide allows for perfect straight cuts. The flip-up table allows for 22.5° and 45° mitres.

Has a no mess water re-circulation system that keeps the work area clean and tidy, and the quick release splash guard allows for plunge cuts.

Specification

Input Power: 450W
No Load Speed: 4,600/min.
Blade Size: 110mm
Cutting Depth: @90°: 25mm, @45°: 17mm
Weight: 6kg


Type Tile saw

Reviews

Be the first to submit a review

Trustpilot