Vitrex 10239000V Pro Flat Bed Manual Tile Cutter 900mm

MPN
10239000V
Brand
Vitrex
EAN-13
5011204613502
Order Code
97-5492
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Vitrex Professional Tile Cutter uses a simple score and snap operation. It is compact and lightweight, with a rigid steel construction and adjustable cutting guide. The cutting wheel is made from tungsten carbide, ensuring strength and durability. It is suitable for cutting wall, floor and ceramic tiles. Spare parts kit available (VIT102385).

The Vitrex 102390 Professional Tile Cutter has the following specification:

Specification

Max. Straight Cut: 900mm
Max. Diagonal Cut: 610mm
Max. Thickness: 13mm


Type Cutter

Reviews

Be the first to submit a review

Trustpilot