Vitrex 102371 Flat Bed Tile Cutter 600mm

MPN
102371
Brand
Vitrex
EAN-13
5011204615278
Order Code
97-5382
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.76 £60.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Vitrex 10 2371 Manual Flat Bed Tile Cutter uses a simple score and snap operation. It is compact and lightweight with a rigid steel construction and adjustable cutting guide. The tungsten carbide cutting wheel provides a clean scoring line. Suitable for cutting wall and floor tiles up to 12mm thick.

Max. Straight Cut: 600mm.
Max. Diagonal Cut: 425mm.
Max. Thickness: 12mm.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot