Vitrex 102340 Manual Tile Cutter 330mm

MPN
102340
Brand
Vitrex
EAN-13
5011204615261
Order Code
97-5459
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.40 £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Vitrex 102340 Manual Tile Cutter has a steel flat bed and a simple score and snap cutting action, ensuring ease of use. It is suitable for cutting ceramic, terracotta and quarry tiles up to 330mm square and 10mm thick and ensures a neat, straight edge.

It is also able to make diagonal cuts on tiles up to 254mm square. The 13mm cutting wheel is made from tough tungsten carbide, which offers both strength and durability. In addition, the dual chrome-plated heavy-duty steel rails ensure smooth scoring.

Max. Straight Cut: 330mm.
Max. Diagonal Cut: 254mm.
Max. Thickness: 10mm.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot