Vitrex 102330 Flat Bed Tile Cutter 400mm

MPN
102330
Brand
Vitrex
EAN-13
5011204602346
Order Code
97-5381
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £31.20 £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Vitrex 10 2330 Flat Bed Tile Cutter is fitted with a 15mm Tungsten Carbide cutting wheel that is suitable for cutting wall, floor and quarry tiles up to 400mm square and 10mm thick. Diagonal cuts are possible on tiles up to 280mm square.

Spare parts kit available (VIT102335).

Max. Straight Cut: 400mm.
Max. Diagonal Cut: 280mm.
Max. Thickness: 10mm.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot