Vitax 5NI300 Nippon Ant Killer Powder 300g

MPN
5NI300
Brand
Vitax
EAN-13
5012042143008
Order Code
97-5304
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nippon Ant Killer Powder from Vitax is ideal for the control of common black ants in and around the home. It is a highly efficient ant killer and can also be used to kill cockroaches, beetles, earwigs, silver fish, woodlice and most other crawling insects.

The powder is long-lasting, providing up to 6 months control. It is suitable for indoor and outdoor use, and children and pets need not be excluded from treated areas. The powder should be dusted along cracks, crevices, ant runs and, where ants are invading premises, along points of access, such as doorsteps, window frames etc. Nippon Ant Killer Powder can also be used to treat wasps' nests by applying directly to the nest or at the nest entrance.

Active ingredient: Permethrin.

Note: DO NOT USE ON SOFT FURNISHINGS.

Always read the label: use pesticides safely.

Size: 300g.


Type Ant

Reviews

Be the first to submit a review

Trustpilot