Nippon Ant Killer Powder 150g

Vitax Brand: Vitax

Nippon Ant Killer Powder from Vitax is ideal for the control of common black ants in and around the home. It is a highly efficient ant killer and can also be used to kill cockroaches, beetles, earwigs, silver fish, woodlice and most other crawling insects.

The powder is long-lasting, providing up to 6 months control. It is suitable for indoor and outdoor use, and children and pets need not be excluded from treated areas. The powder should be dusted along cracks, crevices, ant runs and, where ants are invading premises, along points of access, such as doorsteps, window frames etc. Nippon Ant Killer Powder can also be used to treat wasps' nests by applying directly to the nest or at the nest entrance.

Active ingredient: Permethrin.

Note: DO NOT USE ON SOFT FURNISHINGS.

Always read the label: use pesticides safely.

Size: 150g.

Description Image Product Buy Pricing (Ex VAT) Type
Vitax 5NI152 Nippon Ant Killer Powder 150g
Vitax 5NI152 Nippon Ant Killer Powder 150g
Standard range
Order code: 97-5303
MPN: 5NI152

Despatched within 2 working days - 100 in stock
1+ £3.05
Price per unit Ex VAT
Ant
Vitax 5NI300 Nippon Ant Killer Powder 300g
Vitax 5NI300 Nippon Ant Killer Powder 300g
Standard range
Order code: 97-5304
MPN: 5NI300

Despatched within 2 working days - 100 in stock
1+ £4.40
Price per unit Ex VAT
Ant
Vitax 5NI500 Nippon Ant Killer Powder 500g
Vitax 5NI500 Nippon Ant Killer Powder 500g
Standard range
Order code: 97-5305
MPN: 5NI500

Despatched within 2 working days - 100 in stock
1+ £5.54
Price per unit Ex VAT
Ant

Trustpilot