VISO TOOLTROLLEY Backpack 360x500x210mm Robust Hands-Free Tool Transport

Image Representative of Range

VISO TOOLTROLLEY Backpack 360x500x210mm Robust Hands-Free Tool Transport

MPN
TOOLTROLLEY
Brand
VISO
EAN-13
3321369982859
Order Code
13-3625
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The VISO Tooltrolley Universal Tool Backpack (empty) is manufactured by VISO and measures 360 x 500 x 210 mm. This tool storage solution is ideal for organising and carrying tools comfortably. It is perfect for professionals needing a portable and efficient way to transport their equipment.
Type Tool backpack (empty)
Height 500mm
Width 360mm
Material Nylon
Depth 210mm
Dim (W x H x D) 360 x 500 x 210 mm
Factory colour Black
Range of uses Universal
Weight 2500g

Reviews

Be the first to submit a review

Trustpilot