VISO TOOLBAG Universal Tool Bag Empty Durable 340x260x20 mm

MPN
TOOLBAG
Brand
VISO
EAN-13
3321369965715
Order Code
10-9099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The VISO TOOLBAG is a universal tool bag designed for efficient tool storage, measuring 340 x 260 x 20 mm when empty. It provides a compact and organised solution for carrying various tools on the go. This empty tool bag is ideal for professionals and DIY enthusiasts requiring a portable and versatile storage solution.
Type Tool bag (empty)
Height 20mm
Width 260mm
Length 340mm
Material Polyester
Dim (L x W x H) 340 x 260 x 20 mm
Factory colour Black
Range of uses Universal
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot