VISO PUC500NJ Foam 5m x 60mm Protection Black/Yellow 60x10mm

Image Representative of Range

VISO PUC500NJ Foam 5m x 60mm Protection Black/Yellow 60x10mm

MPN
PUC500NJ
Brand
VISO
EAN-13
3321360002761
Order Code
13-3617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This VISO PUC500NJ foam has a 5 m length and 60 mm width. The black and yellow foam protection is ideal for safeguarding against impacts. It is typically used for cushioning in various industrial and commercial settings.
Type Foam
Capacity 0.84kg
Colour Black, Yellow
Dim (L x W) 5 m x 60 mm
Length 5m
Width 60mm

Reviews

Be the first to submit a review

Trustpilot