Vision's Vision Flat-Panel Mount - Wall Arm range is tough and flexible. The VFM-WA2X2/3 fits any flat-panel LCD or LED screen which has 1 x 1 mm, 2 x 2 mm, or 2 x 1 mm rear mounting holes.
Up to 5"
Most displays up to 5" use VESA 1 or 2 mounting points, so the WA2X2 fits the majority of displays up to this size. If a larger display has the correct mounting points and weighs less than the SWL this mount can support it safely.
Fast Installation
The mounting plate fixes to the back of the display, then just drop the display into place on the wall arm and lock in place with two bolts.
SWL 25 kg
This mount has a "safe working load" of 25 kg (55 lb). The single-arm design makes this mount especially flexible.
Cable Management
An included clip keeps cables tidy behind the TV.
Tilt and Swivel
-3° up and 1° down tilt adjustment, and 9° swivel. Use this mount to fix a display in a corner up high in a waiting room, or fix displays around an office or in meeting rooms.
VESA
The VESA standard is based on how far apart the mounting holes are on the back of your flat-panel. Holes 2 x 2 mm apart are known as VESA 2 and will suit this mount. This product also fits displays with smaller VESA sizes listed below. This product also fits displays with smaller VESA sizes listed in the specifications.
Thumbscrews
Thumbscrews are used to fix the display to help speed up the installation of this mount.