Vision’s Vision Flat-Panel Mount – Wall Arm range is tough and flexible. The VFM-WA1X1B is a value wall arm that fits most computer monitors. It has 1 x 1 mm mounting holes.
Up to 27"Most displays from 13-27″ fit this mount. If a larger monitor has the correct mounting points and weighs less than the SWL this mount can support it safely.
ThumbscrewsVision considers every little detail to make installation faster. Two sizes of thumbscrews are included to fix the mount to the monitor.
Fast InstallationThe mounting plate fixes to the back of the display, then just drop the display into place on the wall arm and lock in place with a single nut.
RotationDidn’t fix the wall plate perfectly plumb? No problem! 6° of rotation allow you to get the display level easily once the display is in place.
SWL 15 kgThis mount has a “safe working load” of 15 kg (33.1 lb). It is made of steel to make it robust.
Tilt and Swivel-3-1° tilt and 9° swivel. Use this mount to fix a display in a corner up high in a waiting room, or fix displays around an office.
Powder-CoatedRobust powder-coating makes this product more scratch resistant than the competition.
VESAThe VESA standard is based on how far apart the mounting holes are on the back of your flat-panel. Holes 1 x 1 mm apart are known as VESA1 and will suit this mount. This product also fits displays with the smaller VESA75 size.
- Double-articulated wall mount for Monitors from 13″ to 27″
- Post-Installation levelling
- Reach 44-282 mm (1.7-11.1″)
- Thumbscrews for fixing display