Vision VFM-W8X6 Vision VFM-W8X6 signage display mount 2.29 m (90") Black

MPN
VFM-W8X6
Brand
Vision
EAN-13
4934295000000
Order Code
71-8860
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £130.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 104 availableBack-order availability date - 14/11/2026

Vision’s Vision Flat-panel Mount – Wall range is designed by Vision’s engineering team for professional AV installers. This mount is no-compromise: very strong, fast to install, highly adjustable, everything included. The VFM-W8X6 fits any flat-panel LCD or LED screen which has rear mounting holes up to 8 wide x 6 mm tall apart.

Heavy Duty

Interactive flat panels are large and very heavy. Vision’s VFM-W8X6 uses heavy gauge sheet metal to take the weight up to SWL 13 kg / 287 lb safely.

For 47-9" Displays

Fits most displays from 47-9″. Note: curved screens are not supported by this mount.

Designed for Professionals

A proven design allows fast fixing, and slotted holes on the wall part allowing levelling adjustment after fixing.

Side by Side

Two horizontal sections can be fixed together side by side for dual-display video conference or huddle room applications. Or extend the horizontal to bridge wide load bearing points in a wall.

Optional Rotation

A rotary bearing assembly can be added, allowing the display to be turned from portrait to landscape. For this reason the vertical arms can be fixed to the horizontal rail from behind so the display doesn’t slide down the rail when the display is turned to portrait.

Video Conference Shelf

An optional shelf fixes in the centre above or below the display. Any camera including the Logitech Rally can be fixed to the shelf. It is also designed to accommodate Yamaha’s VVC-1 – which fixes securely in place, and Barco’s Clickshare base stations. With VESA 1 x 1 mm holes on the vertical section, product’s like Heckler’s Zoom Room iPad enclosure can be fixed.

Everything Included

Vision includes everything you need including a load of M5, 6, and 8 bolts in varying lengths to fix the vertical arms to the rear of the display.

Meets Regulations

The thin design holds the display just 36 mm / 1.4″ off the wall.This looks better, reduces snagging risk, and because the load is close to the wall the mount has a higher safe working load rating.

Latches Securely

The display latches on the horizontal section as the display is hung in place. Snap the plastic pull-rods off to length so they are hidden behind the display. Give the pull-rods a downward tug to unlatch the display.

Hide Media Player

Thoughtfully placed VESA 1 x 1 mm holes on the horizontal part allow a thin media player to fix behind the display out of sight.

Side Shelf

An optional flip-up laptop shelf comes with an adjustable outrigger which fixes it to the horizontal section. It can be positioned at the correct height to the side of the display.

Logitech Rally Brackets

Additional optional brackets are available to fix Logitech’s Rally system hubs and soundbar to the optional video conference shelf.

Reviews

Be the first to submit a review

Trustpilot