Vision VFM-W6X4T Vision VFM-W6X4T TV mount/stand 190.5 cm (75") Black

MPN
VFM-W6X4T
Brand
Vision
EAN-13
4996386000009
Order Code
72-9283
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/10/2026

Vision’s Vision Flat-panel Mount – Wall range is designed by Vision’s engineering team for professional AV installers. This mount is no-compromise: very strong, fast to install, highly adjustable, everything included. The VFM-W6X4 fits any flat-panel LCD or LED screen which has rear mounting holes up to 6 wide x 4 mm tall apart.

Heavy Duty
Interactive flat panels are large and very heavy. Vision’s VFM-W6X4T uses heavy gauge sheet metal to take the weight up to SWL 1 kg / 22 lb safely.

Everything Included
Vision includes everything you need including a load of M5, 6, and 8 bolts in varying lengths to fix the vertical arms to the rear of the display.

For 37-75″Displays
Fits most displays from 37-75″. Note: curved screens are not supported by this mount.

Meets ADA Regulations
The thin design holds the display just 45 mm / 1.8″ off the wall. This looks better, reduces snagging risk, and because the load is close to the wall the mount has a higher safe working load rating.

Designed for Professionals
A proven design allows fast fixing, and slotted holes on the wall part allowing levelling adjustment after fixing.

Latches Securely
The display latches on the horizontal section as the display is hung in place. Snap the plastic pull-rods off to length so they are hidden behind the display. Give the pull-rods a downward tug to unlatch the display.

Side by Side
Two horizontal sections can be fixed together side by side for dual-display video conference or huddle room applications. Or extend the horizontal to bridge wide load bearing points in a wall.

Hide Media Player
Thoughtfully placed VESA 1 x 1 mm holes on the horizontal part allow a thin media player to fix behind the display out of sight.

Side Shelf
An optional flip-up laptop shelf comes with an adjustable outrigger which fixes it to the horizontal section. It can be positioned at the correct height to the side of the display. Part Number: VFM-WSS [EU SAP: 4857149 / US SAP: tbc]

Video Conference Shelf
An optional shelf fixes in the centre above or below the display. Any camera including the Logitech Rally can be fixed to the shelf. It is also designed to accommodate Yamaha’s VVC-1, Barco’s Clickshare CSE-2 base station, or Logitech’s Meetup wall bracket can fix to the vertical part. With VESA 1 x 1 mm holes on the vertical section, product’s like Heckler’s Zoom Room iPad enclosure can be fixed. Part Number: VFM-WVC [EU SAP: 548878 / US SAP: tbc]

12° Tilt
Ideal in applications where the display is mounted high, this mount features tilt to direct the display downward.

Reviews

Be the first to submit a review

Trustpilot