Vision VFM-W4X4T Vision VFM-W4X4T signage display mount 152.4 cm (60") Black

MPN
VFM-W4X4T
Brand
Vision
EAN-13
4934293000002
Order Code
71-9294
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 14/11/2026

Vision’s Vision Flat-panel Mount – Wall range is designed by Vision’s engineering team for professional AV installers. This mount is no-compromise: very strong, fast to install, highly adjustable, everything included. The VFM-W4X4 fits any flat-panel LCD or LED screen which has rear mounting holes up to 4 wide x 4 mm tall apart.

Heavy Duty

Interactive flat panels are large and very heavy. Vision’s VFM-W4X4T uses heavy gauge sheet metal to take the weight up to SWL 1 kg / 22 lb safely.

For 37-6″ Displays

Fits most displays from 37-6″.

Designed for Professionals

A proven design allows fast fixing, and slotted holes on the wall part allowing levelling adjustment after fixing.

Side by Side

Two horizontal sections can be fixed together side by side for dual-display video conference or huddle room applications. Or extend the horizontal to bridge wide load bearing points in a wall.

Side Shelf

An optional flip-up laptop shelf comes with an adjustable outrigger which fixes it to the horizontal section. It can be positioned at the correct height to the side of the display.

Logitech Rally Brackets

Additional optional brackets are available to fix Logitech’s Rally system hubs and soundbar to the optional video conference shelf.

Everything Included

Vision includes everything you need including a load of M5, 6, and 8 bolts in varying lengths to fix the vertical arms to the rear of the display.

Meets Regulations

The thin design holds the display just 45 mm / 1.8″ off the wall. This looks better, reduces snagging risk, and because the load is close to the wall the mount has a higher safe working load rating.

Latches Securely

The display latches on the horizontal section as the display is hung in place. Snap the plastic pull-rods off to length so they are hidden behind the display. Give the pull-rods a downward tug to unlatch the display.

Hide Media Player

Thoughtfully placed VESA 1 x 1 mm holes on the horizontal part allow a thin media player to fix behind the display out of sight.

Video Conference Shelf

An optional shelf fixes in the centre above or below the display. Any camera including the Logitech Rally can be fixed to the shelf. It is also designed to accommodate Yamaha’s VVC-1 – which fixes securely in place, and Barco’s Clickshare base stations. With VESA 1 x 1 mm holes on the vertical section, product’s like Heckler’s Zoom Room iPad enclosure can be fixed.

12° Tilt

Ideal in applications where the display is mounted high, this mount features tilt to direct the display downward.

Reviews

Be the first to submit a review

Trustpilot