Vision VFM-VW6X4/2 Vision VFM-VW6X4/2 signage display mount 2.18 m (86") Black

MPN
VFM-VW6X4/2
Brand
Vision
EAN-13
7296546000007
Order Code
72-6461
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

Aligning displays on a video wall is painstaking, so every detail has been thought about on this mount to ensure it is as fast as possible to install, and as easy as possible to adjust with precision.
This is a full service video wall mount with tool-free micro adjustment and easy access to the rear of the display for serviceability.

Kickstand
With the display popped out, you can then pull the bottom of the display out to make access to cable ports even easier. A kickstand holds it at 1° while you work on it.

Minimal Tools
Wherever possible Vision uses thumbscrews which dramatically speed up installation and help with faster adjustment. The adjustment dials on this product can be turned easily by hand.

Pop-out Quick-Release
A light push on the display releases the scissor pop-out mechanism, pushing the display out towards you. Plastic tongues are included which are put into place once you are done to avoid accidental pop-outs.

Landscape or Portrait
This mount supports displays in either portrait or landscape. In portrait format the display must be more than 65 mm wide and must be VESA 4 x 4 mm or less.

Adjustment Planes
Using the easy hand-adjustable plastic dials you can adjust tilt (-3° to 2°), rotation, height, and depth. For speed you can also use a hex bit in a power drill to turn these.

Lockable
It latches into place and can be locked with a padlock (not included) for further security.

45-86″ displays
Fits any flat-panel LCD or LED screen which has rear mounting holes up to 6 wide x 4mm tall apart.

Depth
The minimum depth in place is 12 mm, and when it pops out it comes out 325 mm.

Display Fixing Screws
Vision include more screw sizes than other manufacturers to ensure you get that display on the wall as quickly as possible every time.
  • Wall Mount for displays with mounting points up to 6 x 4mm apart
  • Pop-out style for fast access and adjustment
  • Tool-free tilt, rotation, depth, and height adjustment
  • Displays 45-86″
  • Lockable

Reviews

Be the first to submit a review

Trustpilot